
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,871.94000 | kr.1,871.94 |
| Unit Price without VAT: | kr.1,871.94000 |
|---|---|
| Unit Price with VAT: | kr.2,339.92500 |

