5SC-TT-T-30-96
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SRTC-TT-T-36-72

DigiKey Part Number
5880-5SRTC-TT-T-36-72-ND
Manufacturer
Manufacturer Product Number
5SRTC-TT-T-36-72
Description
INSULATED THERMOCOUPLE, READY-MA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
72.000" (1828.80mm) T-Type Thermocouple Air, Beaded 32 ~ 302°F (0 ~ 150°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
T-Type Thermocouple
Usage
Air
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
32 ~ 302°F (0 ~ 150°C)
Cable Length
72.000" (1828.80mm)
Cable Insulation
Perfluoroalkoxy (PFA)
Plug Color
-
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,256.20000kr.1,256.20
Manufacturers Standard Package
Unit Price without VAT:kr.1,256.20000
Unit Price with VAT:kr.1,570.25000