SSR-DIN-50A-480VAC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Olimex LTD
In Stock: 0
Unit Price: kr.117.35000
Image for SSR-DIN-50A-480VAC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR-DIN-50A-480VAC

DigiKey Part Number
1188-SSR-DIN-50A-480VAC-ND
Manufacturer
Manufacturer Product Number
SSR-DIN-50A-480VAC
Description
SSR-DIN-50A-480VAC
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
-
Output Type
AC
Voltage - Input
3 ~ 32VDC
Voltage - Load
0 V ~ 480 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes