
STM32-405STK | |
|---|---|
DigiKey Part Number | 1188-STM32-405STK-ND |
Manufacturer | |
Manufacturer Product Number | STM32-405STK |
Description | STM32F405RG EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | STM32F405RG STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | STM32F405RG | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.351.87000 | kr.351.87 |
| Unit Price without VAT: | kr.351.87000 |
|---|---|
| Unit Price with VAT: | kr.439.83750 |

