
PIC-WEB-BOX | |
|---|---|
DigiKey Part Number | 1188-1133-ND |
Manufacturer | |
Manufacturer Product Number | PIC-WEB-BOX |
Description | EVAL BOARD FOR PIC18F67J60 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC18F67J60 - Web Server Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Web Server | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PIC18F67J60 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.372.75000 | kr.372.75 |
| Unit Price without VAT: | kr.372.75000 |
|---|---|
| Unit Price with VAT: | kr.465.93750 |

