
PIC-IO | |
|---|---|
DigiKey Part Number | 1188-1067-ND |
Manufacturer | |
Manufacturer Product Number | PIC-IO |
Description | PIC16F628 EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC16F628 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | PIC16F628 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.85000 | kr.148.85 |
| Unit Price without VAT: | kr.148.85000 |
|---|---|
| Unit Price with VAT: | kr.186.06250 |

