
MSP430-G2744 | |
|---|---|
DigiKey Part Number | 1188-MSP430-G2744-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-G2744 |
Description | LAUNCHPAD MSP430G2744 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MSP430G2744 LaunchPad™ MSP430 MSP430 MCU 16-Bit Embedded Evaluation Board |
Category | Core Processor MSP430 |
Mfr | Platform |
Series | Utilized IC / Part MSP430G2744 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 16-Bit | Interconnect System UEXT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.05000 | kr.96.05 |
| Unit Price without VAT: | kr.96.05000 |
|---|---|
| Unit Price with VAT: | kr.120.06250 |


