MSP430 - Transceiver 868MHz ~ 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430-CCRFLCD

DigiKey Part Number
1188-1004-ND
Manufacturer
Manufacturer Product Number
MSP430-CCRFLCD
Description
MSP430 CC430F5137 PROTO BOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MSP430 - Transceiver 868MHz ~ 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
868MHz ~ 915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MSP430
Note
-
RF Type
-
RF Frequency
868MHz ~ 915MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.111.56000kr.111.56
Manufacturers Standard Package
Unit Price without VAT:kr.111.56000
Unit Price with VAT:kr.139.45000