
MOD-TC | |
|---|---|
DigiKey Part Number | 1188-1028-ND |
Manufacturer | |
Manufacturer Product Number | MOD-TC |
Description | EMBEDDDED THERMOCOUPLE MODULE |
Customer Reference | |
Detailed Description | UEXT Boards - Temperature, Thermocouple Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Temperature, Thermocouple | |
Sensing Range | 0°C ~ 1023.75°C | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | UEXT Boards | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.82000 | kr.53.82 |
| Unit Price without VAT: | kr.53.82000 |
|---|---|
| Unit Price with VAT: | kr.67.27500 |

