
MAG-GLASS-20 | |
|---|---|
DigiKey Part Number | 1188-MAG-GLASS-20-ND |
Manufacturer | |
Manufacturer Product Number | MAG-GLASS-20 |
Description | MAG-GLASS-20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Loupe, Swing Out 0.83" (21.00mm) 20x |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Loupe, Swing Out | |
Lens Diameter | 0.83" (21.00mm) | |
Magnification Range | 20x |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.06000 | kr.22.06 |
| Unit Price without VAT: | kr.22.06000 |
|---|---|
| Unit Price with VAT: | kr.27.57500 |

