
| FPC-40-0.5-150 | |
|---|---|
| DigiKey Part Number | 1188-FPC-40-0.5-150-ND | 
| Manufacturer | |
| Manufacturer Product Number | FPC-40-0.5-150 | 
| Description | CABLE | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 5.906" (150.00mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Olimex LTD | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 40 | |
| Pitch | 0.020" (0.50mm) | |
| Length | 5.906" (150.00mm) | |
| Length - Exposed Ends | - | |
| Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 | 
| Unit Price without VAT: | kr.7.49000 | 
|---|---|
| Unit Price with VAT: | kr.9.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark