
ESP32-POE-ISO-WROVER-EA | |
|---|---|
DigiKey Part Number | 1188-ESP32-POE-ISO-WROVER-EA-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-POE-ISO-WROVER-EA |
Description | ESP32-POE IOT EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROOM-32UE ESP32 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | U.FL Antenna(s) Included | |
Utilized IC / Part | ESP32-WROOM-32UE | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.73000 | kr.209.73 |
| Unit Price without VAT: | kr.209.73000 |
|---|---|
| Unit Price with VAT: | kr.262.16250 |





