
BOX-MICRO-B-BLACK | |
|---|---|
DigiKey Part Number | 1188-BOX-MICRO-B-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | BOX-MICRO-B-BLACK |
Description | CASE BLK 6.102" L X 3.740" W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Black Hand Held, Cover Included 6.102" L x 3.740" W (155.00mm x 95.00mm) X 1.378" (35.00mm) |
Category | Size / Dimension 6.102" L x 3.740" W (155.00mm x 95.00mm) |
Manufacturer Olimex LTD | Height 1.378" (35.00mm) |
Packaging Bulk | Area (L x W) 22.7in² (147cm²) |
Part Status Active | Design Hand Held, Cover Included |
Container Type Case | Color Black |
Platform OLinuXino |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.27000 | kr.111.27 |
| Unit Price without VAT: | kr.111.27000 |
|---|---|
| Unit Price with VAT: | kr.139.08750 |


