
BEARING-KFL08 | |
---|---|
DigiKey Part Number | 1188-BEARING-KFL08-ND |
Manufacturer | |
Manufacturer Product Number | BEARING-KFL08 |
Description | BEARING 0.315"IDX1.063"ODX0.512W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pillow Block Bearing 0.315" (8.00mm) ID X 1.063" (26.99mm) OD X 0.512" (13.00mm) W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pillow Block Bearing | |
Inner Diameter | 0.315" (8.00mm) | |
Outer Diameter | 1.063" (26.99mm) | |
Width | 0.512" (13.00mm) | |
Material | - | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.73000 | kr.9.73 |
Unit Price without VAT: | kr.9.73000 |
---|---|
Unit Price with VAT: | kr.12.16250 |