
ANTENNA-WIFI-BT-2.4G-5G-U.FL | |
|---|---|
DigiKey Part Number | 1188-ANTENNA-WIFI-BT-2.4G-5G-U.FL-ND |
Manufacturer | |
Manufacturer Product Number | ANTENNA-WIFI-BT-2.4G-5G-U.FL |
Description | ANTENNA-WIFI-BT-2.4G-5G-U.FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose PCB Trace IPEX1, U.FL Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.5dBi, 2.5dBi | |
Power - Max | 2 W | |
Features | Cable - 120mm | |
Termination | IPEX1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |


