
OWPB-181880S-20-12 | |
|---|---|
DigiKey Part Number | 3949-OWPB-181880S-20-12TR-ND - Tape & Reel (TR) 3949-OWPB-181880S-20-12CT-ND - Cut Tape (CT) 3949-OWPB-181880S-20-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWPB-181880S-20-12 |
Description | BUZZER PIEZO 12V 18X18MM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 15mA 2kHz 90dB @ 9V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWPB-181880S-20-12 Models |
Category | Operating Mode Single Tone |
Manufacturer Ole Wolff Electronics Inc | Sound Pressure Level (SPL) 90dB @ 9V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 15mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 12 V | Termination Solder Pads |
Voltage Range 25V (Max) | Size / Dimension 0.709" L x 0.709" W (18.00mm x 18.00mm) |
Frequency 2kHz | Height - Seated (Max) 0.323" (8.20mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.15.52700 | kr.155.27 |
| 25 | kr.14.14320 | kr.353.58 |
| 50 | kr.13.18980 | kr.659.49 |
| 100 | kr.12.31040 | kr.1,231.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.11880 | kr.3,029.70 |
| 500 | kr.11.27620 | kr.5,638.10 |
| 750 | kr.10.81705 | kr.8,112.79 |
| 1.250 | kr.10.27136 | kr.12,839.20 |
| 1.750 | kr.9.93061 | kr.17,378.57 |
| 2.500 | kr.9.82700 | kr.24,567.50 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |







