2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8 kOhms @ 2 MHz 600mA DCR 420mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWISFT0905-202

DigiKey Part Number
3949-OWISFT0905-202TR-ND - Tape & Reel (TR)
3949-OWISFT0905-202CT-ND - Cut Tape (CT)
3949-OWISFT0905-202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWISFT0905-202
Description
CMC 2MH 600MA 2LN 8 KOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8 kOhms @ 2 MHz 600mA DCR 420mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
Ole Wolff Electronics Inc
DC Resistance (DCR) (Max)
420mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Number of Lines
2
Height (Max)
0.197" (5.00mm)
Impedance @ Frequency
8 kOhms @ 2 MHz
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
2 mH @ 100 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.74400kr.57.44
25kr.5.31280kr.132.82
50kr.5.00980kr.250.49
100kr.4.72330kr.472.33
250kr.4.36980kr.1,092.45
500kr.4.12024kr.2,060.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.88522kr.3,885.22
2.000kr.3.66389kr.7,327.78
3.000kr.3.54047kr.10,621.41
5.000kr.3.39101kr.16,955.05
7.000kr.3.29614kr.23,072.98
10.000kr.3.19856kr.31,985.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250