
OWICM5025RF-251 | |
|---|---|
DigiKey Part Number | 3949-OWICM5025RF-251TR-ND - Tape & Reel (TR) 3949-OWICM5025RF-251CT-ND - Cut Tape (CT) 3949-OWICM5025RF-251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWICM5025RF-251 |
Description | CMC 5A 2LN 250 OHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 5A DCR |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Ole Wolff Electronics Inc | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.189" L x 0.197" W (4.80mm x 5.00mm) |
Filter Type Power, Signal Line | Height (Max) 0.098" (2.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 250 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.43200 | kr.44.32 |
| 25 | kr.4.10080 | kr.102.52 |
| 50 | kr.3.86740 | kr.193.37 |
| 100 | kr.3.64610 | kr.364.61 |
| 250 | kr.3.37288 | kr.843.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.18028 | kr.1,590.14 |
| 1.000 | kr.2.99876 | kr.2,998.76 |
| 1.500 | kr.2.89751 | kr.4,346.27 |
| 2.500 | kr.2.77494 | kr.6,937.35 |
| 3.500 | kr.2.69711 | kr.9,439.89 |
| 5.000 | kr.2.61704 | kr.13,085.20 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

