
OWICM5025RF-102 | |
|---|---|
DigiKey Part Number | 3949-OWICM5025RF-102TR-ND - Tape & Reel (TR) 3949-OWICM5025RF-102CT-ND - Cut Tape (CT) 3949-OWICM5025RF-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWICM5025RF-102 |
Description | CMC 2A 2LN 1 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 2A DCR |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.189" L x 0.197" W (4.80mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.29000 | kr.5.29 |
| 10 | kr.4.33400 | kr.43.34 |
| 25 | kr.4.01200 | kr.100.30 |
| 50 | kr.3.78220 | kr.189.11 |
| 100 | kr.3.56620 | kr.356.62 |
| 250 | kr.3.29956 | kr.824.89 |
| 500 | kr.3.11096 | kr.1,555.48 |
| 1.000 | kr.2.96055 | kr.2,960.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.71450 | kr.6,786.25 |
| 5.000 | kr.2.56004 | kr.12,800.20 |
| 7.500 | kr.2.47392 | kr.18,554.40 |
| 12.500 | kr.2.41875 | kr.30,234.38 |
| Unit Price without VAT: | kr.5.29000 |
|---|---|
| Unit Price with VAT: | kr.6.61250 |

