New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G650-04474-01

DigiKey Part Number
2261-G650-04474-01-ND
Manufacturer
Manufacturer Product Number
G650-04474-01
Description
CORAL 4GB SOM
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A53 1.5GHz 1GB 8GB eMMC
Product Attributes
Type
Description
Select All
Category
Manufacturer
OKdo
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A53
Co-Processor
-
Speed
1.5GHz
Flash Size
8GB eMMC
RAM Size
1GB
Connector Type
3 x 100 Pin
Size / Dimension
1.890" L x 1.575" W (48.00mm x 40.00mm)
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.