10 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
WNC10RFET

WNC10RFET

DigiKey Part Number
WNC10RFETR-ND - Tape & Reel (TR)
WNC10RFECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNC10RFET
Description
RES 10 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNC10RFET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 527
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.67000kr.10.67
10kr.7.04700kr.70.47
25kr.6.05720kr.151.43
50kr.5.43720kr.271.86
100kr.4.90990kr.490.99
250kr.4.33252kr.1,083.13
500kr.3.97092kr.1,985.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.66369kr.3,663.69
2.000kr.3.40263kr.6,805.26
3.000kr.3.26858kr.9,805.74
5.000kr.3.11694kr.15,584.70
7.000kr.3.02661kr.21,186.27
10.000kr.2.93834kr.29,383.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.67000
Unit Price with VAT:kr.13.33750