
WNB750FET | |
|---|---|
DigiKey Part Number | WNB750FETR-ND - Tape & Reel (TR) WNB750FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNB750FET |
Description | RES 750 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNB750FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.15.20700 | kr.152.07 |
| 25 | kr.13.19160 | kr.329.79 |
| 50 | kr.11.93020 | kr.596.51 |
| 100 | kr.10.85640 | kr.1,085.64 |
| 250 | kr.9.68128 | kr.2,420.32 |
| 500 | kr.8.94618 | kr.4,473.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.32158 | kr.8,321.58 |
| 2.000 | kr.7.79101 | kr.15,582.02 |
| 3.000 | kr.7.51864 | kr.22,555.92 |
| 5.000 | kr.7.21051 | kr.36,052.55 |
| 7.000 | kr.7.02692 | kr.49,188.44 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |

