250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound
WNA250FET

WNA250FET

DigiKey Part Number
WNA250FETR-ND - Tape & Reel (TR)
WNA250FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNA250FET
Description
RES 250 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNA250FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.63000kr.22.63
10kr.15.20700kr.152.07
25kr.13.19160kr.329.79
50kr.11.93020kr.596.51
100kr.10.85640kr.1,085.64
250kr.9.68128kr.2,420.32
500kr.8.94618kr.4,473.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.32158kr.8,321.58
2.000kr.7.79101kr.15,582.02
3.000kr.7.51864kr.22,555.92
5.000kr.7.21051kr.36,052.55
7.000kr.7.02692kr.49,188.44
Manufacturers Standard Package
Unit Price without VAT:kr.22.63000
Unit Price with VAT:kr.28.28750