


WNA250FET | |
|---|---|
DigiKey Part Number | WNA250FETR-ND - Tape & Reel (TR) WNA250FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNA250FET |
Description | RES 250 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNA250FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.14.99400 | kr.149.94 |
| 25 | kr.13.00720 | kr.325.18 |
| 50 | kr.11.76320 | kr.588.16 |
| 100 | kr.10.70450 | kr.1,070.45 |
| 250 | kr.9.54576 | kr.2,386.44 |
| 500 | kr.8.82096 | kr.4,410.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.20510 | kr.8,205.10 |
| 2.000 | kr.7.68196 | kr.15,363.92 |
| 3.000 | kr.7.41340 | kr.22,240.20 |
| 5.000 | kr.7.10959 | kr.35,547.95 |
| 7.000 | kr.6.92856 | kr.48,499.92 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |

