
WLAR020FET | |
|---|---|
DigiKey Part Number | WLAR020FETR-ND - Tape & Reel (TR) WLAR020FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WLAR020FET |
Description | RES 0.02 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WLAR020FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.10300 | kr.81.03 |
| 25 | kr.6.97400 | kr.174.35 |
| 50 | kr.6.27020 | kr.313.51 |
| 100 | kr.5.67050 | kr.567.05 |
| 250 | kr.5.01392 | kr.1,253.48 |
| 500 | kr.4.60310 | kr.2,301.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.25382 | kr.4,253.82 |
| 2.000 | kr.3.95724 | kr.7,914.48 |
| 3.000 | kr.3.80487 | kr.11,414.61 |
| 5.000 | kr.3.63257 | kr.18,162.85 |
| 7.000 | kr.3.52989 | kr.24,709.23 |
| 10.000 | kr.3.42958 | kr.34,295.80 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

