Similar
Similar

WHE1R0FET | |
|---|---|
DigiKey Part Number | WHE1R0FETTR-ND - Tape & Reel (TR) WHE1R0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHE1R0FET |
Description | RES 1 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHE1R0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.70529 | kr.14,821.16 |
| Unit Price without VAT: | kr.3.70529 |
|---|---|
| Unit Price with VAT: | kr.4.63161 |





