1 kOhms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHD1K0FET

DigiKey Part Number
273-WHD1K0FETTR-ND - Tape & Reel (TR)
273-WHD1K0FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHD1K0FET
Description
RES 1K OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHD1K0FET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.533" L (5.50mm x 13.54mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.49000kr.12.49
10kr.8.26100kr.82.61
25kr.7.11600kr.177.90
50kr.6.39840kr.319.92
100kr.5.78780kr.578.78
250kr.5.11892kr.1,279.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.70034kr.2,350.17
1.000kr.4.34468kr.4,344.68
1.500kr.4.16200kr.6,243.00
2.500kr.3.95532kr.9,888.30
3.500kr.3.83219kr.13,412.67
5.000kr.3.71188kr.18,559.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.49000
Unit Price with VAT:kr.15.61250