100 mOhms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 1W Through Hole Resistor Axial Wirewound
WHBR10FET

WHBR10FET

DigiKey Part Number
WHBR10FETR-ND - Tape & Reel (TR)
WHBR10FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHBR10FET
Description
RES 0.1 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHBR10FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.706
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.7.77300kr.77.73
25kr.6.69000kr.167.25
50kr.6.01280kr.300.64
100kr.5.43590kr.543.59
250kr.4.80344kr.1,200.86
500kr.4.40782kr.2,203.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.07161kr.4,071.61
2.000kr.3.78606kr.7,572.12
3.000kr.3.63941kr.10,918.23
5.000kr.3.47351kr.17,367.55
7.000kr.3.37466kr.23,622.62
10.000kr.3.27808kr.32,780.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250