330 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
WHB330FET

WHB330FET

DigiKey Part Number
273-WHB330FETTR-ND - Tape & Reel (TR)
273-WHB330FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHB330FET
Description
RES 330 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHB330FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.15000kr.12.15
10kr.8.05000kr.80.50
25kr.6.92880kr.173.22
50kr.6.22800kr.311.40
100kr.5.63200kr.563.20
250kr.4.97864kr.1,244.66
500kr.4.56954kr.2,284.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.22194kr.4,221.94
2.000kr.3.92671kr.7,853.42
3.000kr.3.77505kr.11,325.15
5.000kr.3.60353kr.18,017.65
7.000kr.3.50135kr.24,509.45
10.000kr.3.40152kr.34,015.20
12.000kr.3.35364kr.40,243.68
Manufacturers Standard Package
Unit Price without VAT:kr.12.15000
Unit Price with VAT:kr.15.18750