


WHB200FET | |
|---|---|
DigiKey Part Number | WHB200FETR-ND - Tape & Reel (TR) WHB200FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHB200FET |
Description | RES 200 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHB200FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.15000 | kr.12.15 |
| 10 | kr.8.05000 | kr.80.50 |
| 25 | kr.6.92880 | kr.173.22 |
| 50 | kr.6.22800 | kr.311.40 |
| 100 | kr.5.63200 | kr.563.20 |
| 250 | kr.4.97864 | kr.1,244.66 |
| 500 | kr.4.56954 | kr.2,284.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.22194 | kr.4,221.94 |
| 2.000 | kr.3.92671 | kr.7,853.42 |
| 3.000 | kr.3.77505 | kr.11,325.15 |
| 5.000 | kr.3.60353 | kr.18,017.65 |
| 7.000 | kr.3.50135 | kr.24,509.45 |
| 10.000 | kr.3.40152 | kr.34,015.20 |
| Unit Price without VAT: | kr.12.15000 |
|---|---|
| Unit Price with VAT: | kr.15.18750 |

