


WHB100FET | |
|---|---|
DigiKey Part Number | WHB100FETR-ND - Tape & Reel (TR) WHB100FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHB100FET |
Description | RES 100 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHB100FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.7.88300 | kr.78.83 |
| 25 | kr.6.78480 | kr.169.62 |
| 50 | kr.6.09820 | kr.304.91 |
| 100 | kr.5.51310 | kr.551.31 |
| 250 | kr.4.87164 | kr.1,217.91 |
| 500 | kr.4.47040 | kr.2,235.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.12941 | kr.4,129.41 |
| 2.000 | kr.3.83981 | kr.7,679.62 |
| 3.000 | kr.3.69108 | kr.11,073.24 |
| 5.000 | kr.3.52282 | kr.17,614.10 |
| 7.000 | kr.3.42256 | kr.23,957.92 |
| 10.000 | kr.3.32462 | kr.33,246.20 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |

