100 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
WHB100FET

WHB100FET

DigiKey Part Number
WHB100FETR-ND - Tape & Reel (TR)
WHB100FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHB100FET
Description
RES 100 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHB100FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.756
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.90000kr.11.90
10kr.7.88300kr.78.83
25kr.6.78480kr.169.62
50kr.6.09820kr.304.91
100kr.5.51310kr.551.31
250kr.4.87164kr.1,217.91
500kr.4.47040kr.2,235.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.12941kr.4,129.41
2.000kr.3.83981kr.7,679.62
3.000kr.3.69108kr.11,073.24
5.000kr.3.52282kr.17,614.10
7.000kr.3.42256kr.23,957.92
10.000kr.3.32462kr.33,246.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.90000
Unit Price with VAT:kr.14.87500