


WHA250FET | |
|---|---|
DigiKey Part Number | WHA250FETR-ND - Tape & Reel (TR) WHA250FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHA250FET |
Description | RES 250 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHA250FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.16000 | kr.10.16 |
| 10 | kr.6.70600 | kr.67.06 |
| 25 | kr.5.76120 | kr.144.03 |
| 50 | kr.5.16980 | kr.258.49 |
| 100 | kr.4.66630 | kr.466.63 |
| 250 | kr.4.11444 | kr.1,028.61 |
| 500 | kr.3.76914 | kr.1,884.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.47567 | kr.3,475.67 |
| 2.000 | kr.3.22638 | kr.6,452.76 |
| 3.000 | kr.3.09832 | kr.9,294.96 |
| 5.000 | kr.2.95348 | kr.14,767.40 |
| 7.000 | kr.2.86717 | kr.20,070.19 |
| 10.000 | kr.2.78287 | kr.27,828.70 |
| Unit Price without VAT: | kr.10.16000 |
|---|---|
| Unit Price with VAT: | kr.12.70000 |

