250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
WHA250FET

WHA250FET

DigiKey Part Number
WHA250FETR-ND - Tape & Reel (TR)
WHA250FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHA250FET
Description
RES 250 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHA250FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.16000kr.10.16
10kr.6.70600kr.67.06
25kr.5.76120kr.144.03
50kr.5.16980kr.258.49
100kr.4.66630kr.466.63
250kr.4.11444kr.1,028.61
500kr.3.76914kr.1,884.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.47567kr.3,475.67
2.000kr.3.22638kr.6,452.76
3.000kr.3.09832kr.9,294.96
5.000kr.2.95348kr.14,767.40
7.000kr.2.86717kr.20,070.19
10.000kr.2.78287kr.27,828.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.16000
Unit Price with VAT:kr.12.70000