
TX06F473H4500ER | |
|---|---|
DigiKey Part Number | 273-TX06F473H4500ERTR-ND - Tape & Reel (TR) 273-TX06F473H4500ERCT-ND - Cut Tape (CT) 273-TX06F473H4500ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX06F473H4500ER |
Description | THERMISTOR 0603 47K/4500 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer Ohmite | B25/85 4500K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 120 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.55800 | kr.2.79 |
| 10 | kr.0.52000 | kr.5.20 |
| 25 | kr.0.47920 | kr.11.98 |
| 50 | kr.0.45260 | kr.22.63 |
| 100 | kr.0.42670 | kr.42.67 |
| 500 | kr.0.37608 | kr.188.04 |
| 1.000 | kr.0.35726 | kr.357.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31954 | kr.1,597.70 |
| 10.000 | kr.0.30553 | kr.3,055.30 |
| 15.000 | kr.0.29790 | kr.4,468.50 |
| 25.000 | kr.0.28882 | kr.7,220.50 |
| 35.000 | kr.0.28315 | kr.9,910.25 |
| 50.000 | kr.0.27741 | kr.13,870.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

