
TX06F104F4100ER | |
|---|---|
DigiKey Part Number | 273-TX06F104F4100ERTR-ND - Tape & Reel (TR) 273-TX06F104F4100ERCT-ND - Cut Tape (CT) 273-TX06F104F4100ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX06F104F4100ER |
Description | THERMISTOR 0603 100K/4100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 5 | kr.0.54200 | kr.2.71 |
| 10 | kr.0.51000 | kr.5.10 |
| 25 | kr.0.46960 | kr.11.74 |
| 50 | kr.0.44240 | kr.22.12 |
| 100 | kr.0.41730 | kr.41.73 |
| 500 | kr.0.36752 | kr.183.76 |
| 1.000 | kr.0.34914 | kr.349.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31223 | kr.1,561.15 |
| 10.000 | kr.0.29855 | kr.2,985.50 |
| 15.000 | kr.0.29108 | kr.4,366.20 |
| 25.000 | kr.0.28221 | kr.7,055.25 |
| 35.000 | kr.0.27667 | kr.9,683.45 |
| 50.000 | kr.0.27105 | kr.13,552.50 |
| 125.000 | kr.0.25773 | kr.32,216.25 |
| 250.000 | kr.0.24862 | kr.62,155.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

