8.2 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWW5J8R2E

DigiKey Part Number
TWW5J8R2E-ND
Manufacturer
Manufacturer Product Number
TWW5J8R2E
Description
RES 8.2 OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
TWW5J8R2E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.492" L x 0.354" W (12.50mm x 9.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.557
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.36000kr.8.36
10kr.5.49100kr.54.91
25kr.4.70680kr.117.67
50kr.4.21560kr.210.78
100kr.3.79760kr.379.76
250kr.3.33948kr.834.87
500kr.3.05270kr.1,526.35
1.000kr.2.80895kr.2,808.95
5.000kr.2.37528kr.11,876.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.36000
Unit Price with VAT:kr.10.45000