
TWW5J2R0E | |
|---|---|
DigiKey Part Number | TWW5J2R0E-ND |
Manufacturer | |
Manufacturer Product Number | TWW5J2R0E |
Description | RES 2 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TWW5J2R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.5.49100 | kr.54.91 |
| 25 | kr.4.70680 | kr.117.67 |
| 50 | kr.4.21560 | kr.210.78 |
| 100 | kr.3.79760 | kr.379.76 |
| 250 | kr.3.33948 | kr.834.87 |
| 500 | kr.3.05270 | kr.1,526.35 |
| 1.000 | kr.2.80895 | kr.2,808.95 |
| 5.000 | kr.2.37528 | kr.11,876.40 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |

