
TWW10J33RE | |
|---|---|
DigiKey Part Number | TWW10J33RE-ND |
Manufacturer | |
Manufacturer Product Number | TWW10J33RE |
Description | RES 33 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TWW10J33RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.7.35400 | kr.73.54 |
| 25 | kr.6.53520 | kr.163.38 |
| 50 | kr.6.06100 | kr.303.05 |
| 100 | kr.5.68510 | kr.568.51 |
| 300 | kr.5.23960 | kr.1,571.88 |
| 600 | kr.5.03132 | kr.3,018.79 |
| 1.200 | kr.4.86543 | kr.5,838.52 |
| 5.100 | kr.4.61988 | kr.23,561.39 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

