TP810PW SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP810PW100RJE

DigiKey Part Number
TP810PW100RJE-ND
Manufacturer
Manufacturer Product Number
TP810PW100RJE
Description
RES 100 OHM 5% 10W RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 10W Through Hole Resistor Radial Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
-
Size / Dimension
1.000" L x 0.240" W (25.40mm x 6.10mm)
Height - Seated (Max)
1.020" (25.91mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.94000kr.55.94
10kr.44.85100kr.448.51
25kr.42.30920kr.1,057.73
50kr.40.83460kr.2,041.73
100kr.39.66210kr.3,966.21
250kr.38.46936kr.9,617.34
500kr.37.77740kr.18,888.70
1.000kr.37.22630kr.37,226.30
Manufacturers Standard Package
Unit Price without VAT:kr.55.94000
Unit Price with VAT:kr.69.92500