27 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHPV27R0KE

DigiKey Part Number
TGHPV27R0KE-ND
Manufacturer
Manufacturer Product Number
TGHPV27R0KE
Description
SOT-227 600W 27 OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.496" L x 0.984" W (38.00mm x 25.00mm)
Resistance
27 Ohms
Height - Seated (Max)
0.480" (12.20mm)
Tolerance
±10%
Lead Style
M4 Threaded
Power (Watts)
600W
Package / Case
SOT-227-2
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.831.12000kr.831.12
10kr.771.59100kr.7,715.91
25kr.757.89000kr.18,947.25
50kr.749.94440kr.37,497.22
Manufacturers Standard Package
Unit Price without VAT:kr.831.12000
Unit Price with VAT:kr.1,038.90000