100 mOhms ±5% 300W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHMVR100JE

DigiKey Part Number
TGHMVR100JE-ND
Manufacturer
Manufacturer Product Number
TGHMVR100JE
Description
0.1 OHM 300 WATT SOT227 5% TF
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 300W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
100 mOhms
Tolerance
±5%
Power (Watts)
300W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Features
-
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.984" W (38.00mm x 25.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Style
Quick Connects, 0.228" (5.80mm)
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.267.42000kr.267.42
10kr.237.09300kr.2,370.93
30kr.228.95500kr.6,868.65
50kr.226.06200kr.11,303.10
100kr.222.83550kr.22,283.55
250kr.219.55336kr.54,888.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.267.42000
Unit Price with VAT:kr.334.27500