
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 120W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive, Pulse Withstanding, RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.980" W (38.00mm x 24.90mm) | |
Height - Seated (Max) | 0.483" (12.26mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.326.64000 | kr.326.64 |
| 10 | kr.292.59100 | kr.2,925.91 |
| 30 | kr.283.45500 | kr.8,503.65 |
| 50 | kr.280.20900 | kr.14,010.45 |
| 100 | kr.276.58690 | kr.27,658.69 |
| Unit Price without VAT: | kr.326.64000 |
|---|---|
| Unit Price with VAT: | kr.408.30000 |


