TGA-010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 48
Unit Price: kr.916.73000
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 10 A 440V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA-010

DigiKey Part Number
273-TGA-010-ND
Manufacturer
Manufacturer Product Number
TGA-010
Description
LINE FILTER 440VAC 10A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 10 A 440V 50/60Hz Single Stage Quick Connect
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated AC
440V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cCSAus, CE, UR
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes