
TGA-003 | |
|---|---|
DigiKey Part Number | 273-TGA-003-ND |
Manufacturer | |
Manufacturer Product Number | TGA-003 |
Description | LINE FILTER 440VAC 3A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 3 A 440V 50/60Hz Single Stage Quick Connect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated AC | 440V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cCSAus, CE, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.47000 | kr.148.47 |
| 10 | kr.121.13500 | kr.1,211.35 |
| Unit Price without VAT: | kr.148.47000 |
|---|---|
| Unit Price with VAT: | kr.185.58750 |

