
TFSSC680RFE | |
|---|---|
DigiKey Part Number | 273-TFSSC680RFETR-ND - Tape & Reel (TR) 273-TFSSC680RFECT-ND - Cut Tape (CT) 273-TFSSC680RFEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFSSC680RFE |
Description | RES 680 OHM 1% 3/4W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.75W, 3/4W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.512" L x 0.217" W (13.00mm x 5.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.06000 | kr.29.06 |
| 10 | kr.21.93300 | kr.219.33 |
| 25 | kr.20.30080 | kr.507.52 |
| 50 | kr.19.35360 | kr.967.68 |
| 100 | kr.18.70270 | kr.1,870.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.38932 | kr.8,694.66 |
| 1.000 | kr.17.03552 | kr.17,035.52 |
| 1.500 | kr.16.86289 | kr.25,294.33 |
| 2.500 | kr.16.67561 | kr.41,689.02 |
| 3.500 | kr.16.56828 | kr.57,988.98 |
| Unit Price without VAT: | kr.29.06000 |
|---|---|
| Unit Price with VAT: | kr.36.32500 |

