
TFSD100KJE | |
|---|---|
DigiKey Part Number | TFSD100KJE-ND |
Manufacturer | |
Manufacturer Product Number | TFSD100KJE |
Description | RES 100K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TFSD100KJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" x 0.035" Rectangular x 0.827" L (8.00mm x 0.90mm x 21.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.39000 | kr.58.39 |
| 10 | kr.46.79600 | kr.467.96 |
| 25 | kr.44.13920 | kr.1,103.48 |
| 50 | kr.42.59840 | kr.2,129.92 |
| 168 | kr.40.61863 | kr.6,823.93 |
| 336 | kr.39.79443 | kr.13,370.93 |
| 504 | kr.39.39228 | kr.19,853.71 |
| 1.008 | kr.38.81721 | kr.39,127.75 |
| Unit Price without VAT: | kr.58.39000 |
|---|---|
| Unit Price with VAT: | kr.72.98750 |

