
TFA32C07DBER | |
|---|---|
DigiKey Part Number | 273-TFA32C07DBERTR-ND - Tape & Reel (TR) 273-TFA32C07DBERCT-ND - Cut Tape (CT) 273-TFA32C07DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA32C07DBER |
Description | 1206 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Attenuation Value 7dB |
Manufacturer Ohmite | Frequency Range 0 Hz ~ 20 GHz |
Series | Power (Watts) 125mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.08100 | kr.30.81 |
| 25 | kr.2.90120 | kr.72.53 |
| 100 | kr.2.65580 | kr.265.58 |
| 250 | kr.2.50760 | kr.626.90 |
| 500 | kr.2.40260 | kr.1,201.30 |
| 1.000 | kr.2.30364 | kr.2,303.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.09481 | kr.10,474.05 |
| 10.000 | kr.2.01328 | kr.20,132.80 |
| 15.000 | kr.1.96778 | kr.29,516.70 |
| 25.000 | kr.1.91266 | kr.47,816.50 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |


