RF Attenuators 0dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA32C00DBER

DigiKey Part Number
273-TFA32C00DBERTR-ND - Tape & Reel (TR)
273-TFA32C00DBERCT-ND - Cut Tape (CT)
273-TFA32C00DBERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA32C00DBER
Description
1206 RF ATTENUATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
125mW
Impedance
50 Ohms
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.3.08100kr.30.81
25kr.2.90120kr.72.53
100kr.2.65580kr.265.58
250kr.2.50760kr.626.90
500kr.2.40260kr.1,201.30
1.000kr.2.30364kr.2,303.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.09481kr.10,474.05
10.000kr.2.01328kr.20,132.80
15.000kr.1.96778kr.29,516.70
25.000kr.1.91266kr.47,816.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250