
TFA16C09DBER | |
|---|---|
DigiKey Part Number | 273-TFA16C09DBERTR-ND - Tape & Reel (TR) 273-TFA16C09DBERCT-ND - Cut Tape (CT) 273-TFA16C09DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA16C09DBER |
Description | 0603 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 20 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Attenuation Value 9dB |
Manufacturer Ohmite | Frequency Range 0 Hz ~ 20 GHz |
Series | Power (Watts) 64mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.48400 | kr.14.84 |
| 25 | kr.1.39720 | kr.34.93 |
| 100 | kr.1.27750 | kr.127.75 |
| 250 | kr.1.20460 | kr.301.15 |
| 500 | kr.1.15300 | kr.576.50 |
| 1.000 | kr.1.10424 | kr.1,104.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.00128 | kr.5,006.40 |
| 10.000 | kr.0.96103 | kr.9,610.30 |
| 15.000 | kr.0.93857 | kr.14,078.55 |
| 25.000 | kr.0.91133 | kr.22,783.25 |
| 35.000 | kr.0.89403 | kr.31,291.05 |
| 50.000 | kr.0.87623 | kr.43,811.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

